Analog Devices OP177GP

Operational Amplifier, 1 Func, 375uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP177GP.

Newark

Datasheet12 pages24 years ago

Augswan

Arrow Electronics

TME

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices OP177GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
Stock
211,836
168,280
Authorized Distributors
0
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
-
600 kHz
Input Offset Voltage (Vos)
60 µV
25 µV
Power Supply Rejection Ratio (PSRR)
110 dB
125 dB
Common Mode Rejection Ratio
115 dB
140 dB
Min Supply Voltage
-
6 V
Max Supply Voltage
-
22 V
Operating Supply Current
2 mA
2 mA

Related Parts

Analog DevicesOP07CP
Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDIP14
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6241-E/P
1.8V, 550KHz single Operational Amplifier, E Temp
Texas InstrumentsLM10CLN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices OP177GP provided by its distributors.

Operational Amplifier, 1 Func, 375uV Offset-Max, BIPolar, PDSO8
1.6mA 300mV/μs 600KHz 1 1 ±18V 20μV 1.2nA General Purpose PDIP-8 Through hole mounting
OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL DUAL OPERATIONAL AMPLIFIER Amplifier 500mW 115dB 0.3V/mus 85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-177GP
  • OP177 GP