Texas Instruments LT1013CP

Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet32 pages18 years ago
Datasheet32 pages18 years ago

Upverter

Farnell

Newark

HQonline

Inventory History

3 month trend:
-3.26%

CAD Models

Download Texas Instruments LT1013CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.99
$ 4.14
$ 4.14
Stock
34,006,137
119,856
119,856
Authorized Distributors
2
5
5
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
60 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
4 V
4 V
Max Supply Voltage
30 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLT1013DP
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLT1013CPE4
AMPLIFIER; DUAL PRECISION OPERATIONAL; + 22 V; 0.35 MA; 90 MUV; 0.3 NA; -18 NA
Texas InstrumentsLT1013DPE4
Dual Precision Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments LT1013CP provided by its distributors.

Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
AMPLIFIER; DUAL PRECISION OPERATIONAL; + 22 V; 0.35 MA; 90 MUV; 0.3 NA; -18 NA
DUAL PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin PDIP Tube
Precision Operational Amplifier
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013-CP
  • LT1013CP .
  • LT1013CP.