Texas Instruments LM10CLN/NOPB

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10CLN/NOPB.

Farnell

Datasheet34 pages11 years ago
Datasheet27 pages14 years ago
Datasheet37 pages10 years ago
Datasheet34 pages12 years ago

Texas Instruments

RS (Formerly Allied Electronics)

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.87%

CAD Models

Download Texas Instruments LM10CLN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM10CLN/NOPB.

Related Parts

Texas InstrumentsLM10CLN
LM10 Operational Amplifier and Voltage Reference | IC OPAMP GP 1 CIRCUIT 8DIP
MicrochipMCP6141-I/P
ROHS3Compliant EAR99 MCP6141 Matte Tin (Sn) op amp amplifier circuit 9.27mm 1pA 3mV 100kHz
MicrochipMCP6143-I/P
Single Non-unity gain stable u-power CMOS Op Amp. Single w/Chip Select Non-unity
MicrochipMCP6141-E/P
Non-RoHS Compliant EAR99 MCP6141 Matte Tin (Sn) op amp buffer circuit 5.334mm 0.005muA 3mV 100kHz
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiSA5534NG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM10CLN/NOPB provided by its distributors.

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
AMPLIFIER, OPERATIONAL; PRECISION REFERENCE; PDIP; 7 V (MAX.); 2 MV (MAX.)
Texas Instruments Precision Op Amp + Voltage Ref, Dual Channel, PDIP, Single Supply, TH, 8-Pin
ROHS3Compliant EAR99 LM10 Tube op amp buffer circuit 9.81mm 0.04muA 4mV 50kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.2V/µs; Supply Voltage Min:1.1V; Supply Voltage Max:7V; No. of Pins:8; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, 570MA, 8-DIP; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Range:1.1V to 7V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:10; Gain Bandwidth:0.4MHz; Input Offset Voltage Max:4.0mV; Operating Temperature Max:85°C; Package / Case:MDIP; Slew Rate:0.2V/µs; Supply Voltage + Nom:7V; Supply Voltage Max:7V; Supply Voltage Min:1.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM10CLN/NOPB .
  • LM10CLN/NOPB.
  • LM10CLNNOPB