Analog Devices AD622ANZ

Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDIP8
$ 7.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD622ANZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Upverter

Augswan

Inventory History

3 month trend:
+65.28%

CAD Models

Download Analog Devices AD622ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.451
$ 3.62
Stock
93,760
153,229
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
800 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
86 dB
103 dB
Min Supply Voltage
5.2 V
-
Max Supply Voltage
-
-
Operating Supply Current
1.3 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD622ANZ.

Related Parts

Analog DevicesAD621ANZ
Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, PDIP8
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6081IN
Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Analog DevicesOP177GP
Operational Amplifier, 1 Func, 375uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMC6001BIN/NOPB
Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
Analog DevicesAD548KNZ
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD622ANZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDIP8
AD622ANZ, INSTRUMENTATION AMPLIFIER, 0.125MV OFFSET 1MHZ, 8-PIN PDIP
Instrumentation Amp, 1Mhz, 118Db, Dip; |Analog Devices, Inc. AD622ANZ
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
ANALOG DEVICES AD622ANZ Instrument Amplifier, 1 Amplifier, 125 V, 1.2 V/s, 1 MHz,2.6V to18V, DIP
Instrumentation Amplifier ±15V PDIP-
Op Amp, 900μA 1.2V/μs 1MHz 103dB 18mA 1-Ch 2.6V ±18V 60μV 2nA 1MHz PDIP-8 TH 9.27mm × 7.24mm × 3.43mm
Low Cost Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD622ANZ .