Analog Devices OP400HP

Operational Amplifier, 4 Func, 120uV Offset-Max, BIPolar, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP400HP.

Augswan

Datasheet15 pages7 years ago

Arrow Electronics

DigiKey

CAD Models

Download Analog Devices OP400HP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.91
Stock
74,187
126,242
Authorized Distributors
0
6
Case/Package
PDIP
N
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
300 µV
220 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
134 dB
Common Mode Rejection Ratio
110 dB
135 dB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
18 V
Operating Supply Current
-
2.9 mA

Related Parts

Analog DevicesOP495GPZ
Four channels 7nA 0.03V/us 75kHz Rail-to-Rail Output 500uV PDIP-14 Operational Amplifier ROHS
Analog DevicesOP495GP
Non-RoHS Compliant EAR99 TIN LEAD Tube op amp buffer circuit 19.05mm 0.03muA -18V 85kHz
MicrochipMCP6234-E/P
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-14LD
Analog DevicesOP11EPZ
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsTLV2455IN
Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-PDIP -40 to 125
MicrochipMCP6024-E/P
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDIP14

Descriptions

Descriptions of Analog Devices OP400HP provided by its distributors.

Operational Amplifier, 4 Func, 120uV Offset-Max, BIPolar, PDSO14
IC OPAMP GP 500KHZ QUAD LP 14DIP
OP Amp Quad GP ±20V 14-Pin PDIP N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-400HP