Microchip MCP6024-E/P

Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDIP14
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6024-E/P.

Electro Sonic

Datasheet42 pages17 years ago

Microchip

Newark

Microchip SCT

element14 APAC

Inventory History

3 month trend:
-35.74%

CAD Models

Download Microchip MCP6024-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
1,218,736
86,232
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-04-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-11
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP6024-I/P
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
MicrochipMCP6294-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
MicrochipMCP609-I/P
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
Texas InstrumentsLM6134BIN/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-PDIP -40 to 85
onsemiMC33079PG
MC Series 7 V/us 36 V Low Noise Quad Operational Amplifier - PDIP-14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Microchip MCP6024-E/P provided by its distributors.

Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDIP14
MICROCHIP MCP6024-E/P HIGH SPEED OP AMP,10MHZ RAIL-RAIL,2.5 TO 5.5V,14-PIN PDIP
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Op Amp, 2.8Mhz, 2.3V/Us, 700Uv, Dip-14; |Microchip Technology MCP6024-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6024 E/P
  • MCP6024-EP
  • MCP6024E/P
  • MCP6024EP