Analog Devices OP495GP

Operational Amplifier, 4 Func, 650uV Offset-Max, CMOS, PDSO14
$ 6.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP495GP.

Augswan

Datasheet16 pages17 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP495GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.49
$ 18.083
Stock
136,991
205,406
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
75 kHz
75 kHz
Input Offset Voltage (Vos)
300 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
110 dB
Common Mode Rejection Ratio
90 dB
110 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
15 mA
700 µA

Related Parts

Analog DevicesOP495GPZ
Four channels 7nA 0.03V/us 75kHz Rail-to-Rail Output 500uV PDIP-14 Operational Amplifier ROHS
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices OP495GP provided by its distributors.

Operational Amplifier, 4 Func, 650uV Offset-Max, CMOS, PDSO14
QUAD OP-AMP 800 uV OFFSET-MAX 0.085 MHz BAND WIDTH PDIP14
30mV/μs 51nV/rtHz@ 5V 75KHz Rail to Rail 25mA 4 4 ±18V,36V 300μV 7nA General Purpose PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated