Analog Devices OP495GPZ

Four channels 7nA 0.03V/us 75kHz Rail-to-Rail Output 500uV PDIP-14 Operational Amplifier ROHS
$ 18.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP495GPZ.

element14 APAC

Datasheet16 pages17 years ago

Analog Devices

element14

iiiC

DigiKey

Inventory History

3 month trend:
-6.95%

CAD Models

Download Analog Devices OP495GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.083
$ 6.49
Stock
205,915
121,325
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
75 kHz
75 kHz
Input Offset Voltage (Vos)
500 µV
300 µV
Power Supply Rejection Ratio (PSRR)
110 dB
90 dB
Common Mode Rejection Ratio
110 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
700 µA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesOP495GP
Operational Amplifier, 4 Func, 650uV Offset-Max, CMOS, PDSO14
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14
Texas InstrumentsLP2902N/NOPB
Quad, 26-V, 100-kHz operational amplifier 14-PDIP -40 to 85
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C

Descriptions

Descriptions of Analog Devices OP495GPZ provided by its distributors.

Four channels 7nA 0.03V/us 75kHz Rail-to-Rail Output 500uV PDIP-14 Operational Amplifier ROHS
Rail-to-Rail Quad Operational Amplifier
Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14
Analog Devices Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
OP-AMP, 85KHZ, -40 TO 125DEG C, DIP-14; Available until stocks are exhausted Alternative available
Op Amp Quad GP R-R O/P ±18V/36V 14-Pin PDIP N Tube
Op-Amp, 85Khz, -40 To 125Deg C, Dip-14; |Analog Devices, Inc. OP495GPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP495GPZ .
  • OP495GPZ.