Texas Instruments TLV2455IN

Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-PDIP -40 to 125
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2455IN.

Texas Instruments

Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2455IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV2455CN
Quad Micropower ail-To- ail Input/Output Op Amp w/Shutdown 16-PDIP 0 to 70
MicrochipMCP609-I/P
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
Texas InstrumentsTLV2465CN
Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 16-PDIP 0 to 70
MicrochipMCP604-I/P
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
MicrochipMCP6024-E/P
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDIP14
Texas InstrumentsTLC075IN
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2455IN provided by its distributors.

Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-PDIP -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin PDIP Tube
23μA(x2 Channels) 110mV/μs 52nV/rtHz 220KHz 70dB shutdown Rail to Rail 10mA 4 4 6V 300μV 500pA General Purpose PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.