Analog Devices OP270GN8#PBF

IC OPAMP GP 6MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP N
$ 6.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GN8#PBF.

Upverter

Datasheet21 pages5 years ago

Augswan

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP270GN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLT1213ACN8#PBF
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube
Analog DevicesLT1215CN8#PBF
IC OPAMP GP 23MHZ 8DIP / Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube
RenesasCA3240AE
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Analog DevicesLT1126CN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
RenesasCA3240E
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
onsemiSE5532N
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
MicrochipTC913ACPA
TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8
Texas InstrumentsLM4562NA/NOPB
2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-PDIP -40 to 85
Texas InstrumentsLT1013DP
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM833N/NOPB
ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1muA 9V 15000kHz

Descriptions

Descriptions of Analog Devices OP270GN8#PBF provided by its distributors.

IC OPAMP GP 6MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP N
Operational Amplifier, 1 Func, 25uV Offset-Max, CDIP8
OP27 - Low Noise, High Speed Precision Operational Amplifiers
OP-AMP, 6MHZ, 3 V/US, DIP-8; Available until stocks are exhausted
The OP270 is a high performance, monolithic, dual operational amplifier with exceptionally low voltage noise density (5 nV/√Hz maximum at 1 kHz). It offers comparable performance to the industry-standard OP27 from Analog Devices, Inc. The OP270 features an input offset voltage of less than 75 μV and an offset drift of less than 1 μV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP270 is more than 1,500,000 into a 10 kΩ load, ensuring excellent gain accuracy and linearity, even in high gain applications. The input bias current is less than 20 nA, which reduces errors due to signal source resistance. With a common-mode rejection (CMR) of greater than 106 dB and a power supply rejection ratio (PSRR) of less than 3.2 μV/V, the OP270 significantly reduces errors due to ground noise and power supply fluctuations. The power consumption of the dual OP270 is one-third less than two OP27 devices, a significant advantage for power conscious applications. The OP270 is unity-gain stable with a gain bandwidth product of 5 MHz and a slew rate of 2.4 V/μs. The OP270 offers excellent amplifier matching, which is important for applications such as multiple gain blocks, low noise instrumentation amplifiers, dual buffers, and low noise active filters. The OP270 conforms to the industry-standard 8-lead CERDIP and PDIP pinouts. For higher speed applications, the ADA4004-2 or the AD8676 are recommended. For a quad op amp, see the OP470 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP270GN8-PBF
  • OP270GN8PBF