Renesas CA3240E

IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CA3240E.

IHS

Datasheet15 pages28 years ago
Datasheet15 pages28 years ago
Datasheet14 pages0 years ago
Datasheet15 pages26 years ago

Upverter

element14

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas CA3240E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RenesasCA3240AE
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiL272AM
Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP8
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of Renesas CA3240E provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIMOS, PDIP8
8mA(x2 Channels) 9V/μs 40nV/rtHz@ ±15V 4.5MHz CMOS 40mA 2 2 ±18V,36V 5mV 10pA General Purpose PDIP-8 Through hole mounting 5.33mm(height)
OP AMP DUAL MOS IP/BIPOLAR OP, 3240; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 9V/µs; Supply Voltage Range: 4V to 36V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3240 E
  • CA3240E .