Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4562NA/NOPB

2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-PDIP -40 to 85

$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4562NA/NOPB.

element14 APAC

Datasheet41 pages11 years ago
Datasheet41 pages10 years ago
Datasheet41 pages10 years ago

Texas Instruments

element14

EBEE

Farnell

Inventory History

3 month trend:
-21.55%

CAD Models

Download Texas Instruments LM4562NA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4562NA/NOPB.

Related Parts

Texas InstrumentsLME49720NA/NOPB
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, Dual power, 8Pin
onsemiSE5532NG
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Texas InstrumentsLF412ACN/NOPB
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
MicrochipMCP617-I/P
ROHS3Compliant EAR99 MCP617 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.005muA 150muV 190kHz
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8

Descriptions

Descriptions of Texas Instruments LM4562NA/NOPB provided by its distributors.

2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-PDIP -40 to 85
ROHS3Compliant EAR99 LM4562 Matte Tin (Sn) op amp buffer circuit 9.81mm 10nA 100muV 55000kHz
Operational Amplifier (Op-Amp) IC
IC AUDIO 2 CIRCUIT 8DIP Audio Amplifier 2 Circuit 8-PDIP
Texas Instruments Texas Instruments Operational Amplifier SOT-23encapsulation, 8Pin, 55MHzgain bandwidth product, 34 VSingle supply voltage none
OP AMP AUDIO DUAL HF 8-DIP, POWERWISE; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:20V/µs; Supply Voltage Range:± 2.5V to ± 17V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:LM4562 Family; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 2.5V to ± 17V; Amplifier Class:AB; Base Number:4562; Gain Bandwidth:55MHz; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +85°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4562NA/NOPB .
  • LM4562NA/NOPB.
  • LM4562NANOPB