Texas Instruments LT1013DP

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
$ 3.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013DP.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet32 pages18 years ago
Datasheet32 pages18 years ago

Newark

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LT1013DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.222
$ 3.384
Stock
308,634
180,814
Authorized Distributors
4
5
Case/Package
PDIP
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
60 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLT1013DPE4
Dual Precision Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLT1013CP
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLT1013CPE4
AMPLIFIER; DUAL PRECISION OPERATIONAL; + 22 V; 0.35 MA; 90 MUV; 0.3 NA; -18 NA

Descriptions

Descriptions of Texas Instruments LT1013DP provided by its distributors.

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
Texas Instruments Precision operational amplifier, dual channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
OP AMP, 1MHZ, 0.4V/US, DIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 4V à 44V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8Br
Op Amp, 1Mhz, 0.4V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:0.4V/Μs; Supply Voltage Range:4V To 44V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1013DP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013DP .
  • LT1013DP.
  • LT1013DP..