Analog Devices MUX08BQ/883C

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
$ 56.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MUX08BQ/883C.

Upverter

Datasheet12 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MUX08BQ/883C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.24
$ 18.435
$ 18.435
Stock
84,005
149,457
149,457
Authorized Distributors
3
6
6
Case/Package
Q
N
N
-3db Bandwidth
-
-
-
Propagation Delay
2.1 µs
-
-
Turn-On Delay Time
2 µs
2 µs
2 µs
Turn-Off Delay Time
400 ns
500 ns
500 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG508ATQ
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
Analog DevicesADG509ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesMUX08FQ
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)

Descriptions

Descriptions of Analog Devices MUX08BQ/883C provided by its distributors.

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
IC MULTIPLEXER 8CH 16CDIP / 1 Circuit IC Switch 8:1 300Ohm 16-CERDIP
Analog Multiplexer Single 8: 1 16-Pin CDIP Tube
Single-Ended Multiplexer, 1 Func, 8 Channel, CQCC20
8-CHAN JFET ANALOG MULTIPLEXER (

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUX08BQ-883C
  • MUX08BQ883C