Analog Devices ADG509ATQ

MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
$ 38.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG509ATQ.

HQonline

Datasheet16 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-7.89%

CAD Models

Download Analog Devices ADG509ATQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.743
$ 6.489
$ 6.489
Stock
153,615
139,896
139,896
Authorized Distributors
6
4
4
Case/Package
Q
N
N
-3db Bandwidth
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Turn-On Delay Time
400 ns
600 ns
600 ns
Turn-Off Delay Time
400 ns
600 ns
600 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG508ATQ
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch
Analog DevicesADG528ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesMUX08FQ
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Analog DevicesADG509ABQ
IC MULTIPLEXER DUAL 4X1 16CDIP

Descriptions

Descriptions of Analog Devices ADG509ATQ provided by its distributors.

MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
CMOS 4/8 CHAANNEL ANALOG MULTIPLEXERS | IC MULTIPLEXER DUAL 4X1 16CDIP
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
Analog Multiplexer Single 4:1 16-Pin CDIP Tube
Multiplexer, Analogue, Dip; |Analog Devices, Inc. ADG509ATQ
CMOS 4-Channel Analog Multiplexer
IC SWITCH SP4TX2 450OHM 16CERDIP
IC BATT PROT MULTI 3-16C 16TSSOP
ADG509 - 4-CHANNEL ANALOG MULTIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated