Analog Devices MUX08FQ

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
$ 24.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MUX08FQ.

Upverter

Datasheet12 pages12 years ago

Analog Devices

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-1.01%

CAD Models

Download Analog Devices MUX08FQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.13
$ 66.694
$ 66.694
Stock
170,562
125,298
125,298
Authorized Distributors
4
5
5
Case/Package
Q
Q
Q
-3db Bandwidth
-
-
-
Propagation Delay
1.5 µs
2.1 µs
2.1 µs
Turn-On Delay Time
2 µs
2 µs
2 µs
Turn-Off Delay Time
2 µs
400 ns
400 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG508ATQ
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch
Analog DevicesADG528ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG509ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG509ATQ/883B
Analogue Mux, 2-Ch, 125Deg C, Cdip-16; |Analog Devices, Inc. ADG509ATQ/883B
Analog DevicesADG509ABQ
IC MULTIPLEXER DUAL 4X1 16CDIP

Descriptions

Descriptions of Analog Devices MUX08FQ provided by its distributors.

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Analog Multiplexer Single 8:1 16-Pin CDIP Tube
8-CHAN JFET ANALOG MULTIPLEXER (

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated