Analog Devices ADG508ATQ

IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG508ATQ.

Upverter

Datasheet16 pages17 years ago
Datasheet16 pages19 years ago

Analog Devices

iiiC

DigiKey

CAD Models

Download Analog Devices ADG508ATQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
Stock
29,752
198,862
Authorized Distributors
0
6
Case/Package
Q
N
Number of Pins
16
16
Logic Function
Multiplexer
-
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
-
Low Level Output Current
-
-
High Level Output Current
-
20 mA
Supply Type
Dual, Single
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Number of Channels
1
8

Related Parts

Analog DevicesADG528ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG509ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesMUX08FQ
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Analog DevicesADG509ATQ/883B
Analogue Mux, 2-Ch, 125Deg C, Cdip-16; |Analog Devices, Inc. ADG509ATQ/883B
Analog DevicesADG509ABQ
IC MULTIPLEXER DUAL 4X1 16CDIP

Descriptions

Descriptions of Analog Devices ADG508ATQ provided by its distributors.

IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch
Analog Multiplexer Single 8:1 16-Pin CDIP Tube
CMOS 4/8 CHAANNEL ANALOG MULTIPLEXERS
NEW DESIGNS consider ADG1208 The ADG508A and ADG509A are CMOS monolithic analog multiplexers with eight channels and dual four channels, respectively. The ADG508A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG509A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG508A and ADG509A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Product Highlights Single-/Dual-Supply Specifications with a Wide Tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single and dual supplies. Extended Signal Range. The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage. Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits. Data Sheet, Rev. D, 7/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG-508ATQ
  • ADG508ATQ.