Analog Devices MUX08EPZ

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
$ 20.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MUX08EPZ.

Upverter

Datasheet12 pages12 years ago

Analog Devices

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Analog Devices MUX08EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.407
$ 60.78
$ 60.78
Stock
178,208
129,542
129,542
Authorized Distributors
6
5
5
Case/Package
N
Q
Q
-3db Bandwidth
-
-
-
Propagation Delay
-
2.1 µs
2.1 µs
Turn-On Delay Time
2 µs
2 µs
2 µs
Turn-Off Delay Time
500 ns
400 ns
400 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADG608BNZ
C2K 900MHz Device with options: 16 VOIP channels USB2.0, USB3.0 DPI ECC RGMII (X3) SPI (X2)
Analog DevicesADG408BNZ
MULTIPLEXER, ANALOGUE, NDIP; Available until stocks are exhausted Alternative available
Analog DevicesADG508AKNZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 16-Pin PDIP

Descriptions

Descriptions of Analog Devices MUX08EPZ provided by its distributors.

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Single-Ended Multiplexer, 1 Func, 8 Channel, JFET, PDIP16
1 300Ω PDIP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 ±18 Volt 16-Pin PDIP
ANALOGUE MULTIPLEXER, 8:1, DIP-16
8-CHAN JFET ANALOG MULTIPLEXER (
MUX, ANALOG 8-CH/DUAL 4-CH, PDIP16; Multiplexer Type, Analogue:Single 8 X 1; Multiplexers, No. of:1; Voltage, Supply Source:Dual; Interface Type:TTL/CMOS-Logic Compatible; Resistance, On State:220ohm; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Base Number:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated