Analog Devices MAX9716ETA+T

Audio Power Amplifier 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9716ETA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-57.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX9716EUA+T
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin uMAX T/R / IC AMP AUDIO PWR 1.4W MONO 8MSOP
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesMAX9718AETB+T
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Texas InstrumentsTPA4861DR
IC, AUDIO POWER AMP, CLASS AB, 1W, SOIC8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesSSM2211CPZ-REEL7
Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. SSM2211CPZ-REEL7
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX9716ETA+T provided by its distributors.

Audio Power Amplifier 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP T/R
CLASS AB AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;
EAR99 MAX9716 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.7V 3mm 1.4W x 1 @ 4Ohm 1.4W
AUDIO AMP, CLASS AB, 1.4W, TDFN-8; Output Power x Channels @ Load:1.4W x 1 @ 4Ohm; Audio Amplifier Type:AB; No. of Channels:1Channels; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:TDFN; No. of Pins:8Pins; Load Impedance:4ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9716ETA-T