Analog Devices MAX9716EUA+T

Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin uMAX T/R / IC AMP AUDIO PWR 1.4W MONO 8MSOP
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9716EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX9718AEUB+
Audio Amplifiers Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Analog DevicesMAX9700AEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700BEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier

Descriptions

Descriptions of Analog Devices MAX9716EUA+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin uMAX T/R / IC AMP AUDIO PWR 1.4W MONO 8MSOP
GULL WING Non-RoHS Compliant AUDIO AMPLIFIER Not Qualified Amplifier IC (Type) 85C 22kHz 1.4W 8mA
Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8
Audio Amplifier Class AB 1-Channel (Mono) 1.4W x 1 @ 4 Ohm, 1.1W x 1 @ 8 Ohm, 155mW x 1 @ 16 Ohm 8-SOP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9716EUA-T
  • MAX9716EUAT