Analog Devices SSM2211CPZ-REEL7

Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. SSM2211CPZ-REEL7
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2211CPZ-REEL7.

HQonline

Datasheet24 pages12 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-0.94%

CAD Models

Download Analog Devices SSM2211CPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.595
$ 1.595
Stock
568,292
433,462
433,462
Authorized Distributors
6
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Channels
1
-
-
Output Power
1.5 W
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesSSM2305CPZ-REEL7
Filterless High Efficiency Mono 2.8 W Class-D Audio Amplifier | IC AMP AUDIO 2.8W MONO D 8LFCSP
Analog DevicesSSM2301CPZ-REEL7
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin LFCSP EP T/R
Analog DevicesSSM2305CPZ-REEL
IC AMP CLASS D MONO 2.8W 8LFCSP / Amplifier IC 1-Channel (Mono) Class D 8-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices SSM2211CPZ-REEL7 provided by its distributors.

Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. SSM2211CPZ-REEL7
Low Distortion, 1.5 W Audio Power Amplifier
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2211CPZREEL7