What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9718AETB+T

Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9718AETB+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9718AETB+T.

Related Parts

Texas InstrumentsLM4898LD/NOPB
1 Watt Fully Differential Audio Power Amplifier With Shutdown Select 10-WSON -40 to 85
Analog DevicesMAX9716EUA+T
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin uMAX T/R / IC AMP AUDIO PWR 1.4W MONO 8MSOP
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4898MM/NOPB
1-W, mono, analog input Class-AB audio amplifier with shutdown select 10-VSSOP -40 to 85
Texas InstrumentsLM4890LDX/NOPB
1 Watt Audio Power Amplifier 10-WSON -40 to 85

Descriptions

Descriptions of Analog Devices MAX9718AETB+T provided by its distributors.

Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 10-Pin TDFN EP T/R
NO LEAD Non-RoHS Compliant AUDIO AMPLIFIER Not Qualified Amplifier IC (Type) 85C 22kHz 1.4W 7.5mA
AUDIO AMP, 1.4W, MONO STEREO, 10TDFN
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE;
AUDIO AMP, 1.4W, MONO STEREO, 10TDFN; Amplifier Class:AB; No. of Channels:1; Output Power:1.4W; Supply Voltage Range:2.7V to 5.5V; THD + N:0.002% @ 750mW, 8ohm, VCC=5V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TDFN; No. of Pins:10; SVHC:No SVHC (20-Jun-2011); Base Number:9718; Load Impedance Min:4ohm; Output Power Pout:1.4W; Package / Case:TDFN; Power Rating RMS:1.4W; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9718AETB+T.
  • MAX9718AETB-T