Analog Devices MAX942ESA+T

MAX942 Series 5.5 V 600 uA Rail-to-Rail Single-Supply Comparator - SOIC-8
$ 5.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

DigiKey

Inventory History

3 month trend:
-2.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9142ESA+T
MAX9142 Series 5.5V 320 nA SMT Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX942CSA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesMAX941ESA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesADCMP391ARZ
ANALOG DEVICES ADCMP391ARZAnalogue Comparator, Single, Low Power, 1, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiTS393DR2G
Tape & Reel (TR) 0.0006muA Tin (Sn) AEC-Q100 comparator circuit 1pA 2100ns 4.9mm 1.4mV

Descriptions

Descriptions of Analog Devices MAX942ESA+T provided by its distributors.

MAX942 Series 5.5 V 600 uA Rail-to-Rail Single-Supply Comparator - SOIC-8
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N T/R / IC COMPARATOR R-R 8-SOIC
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Comparator, 2 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO8
COMPARATOR, DUAL, 80NS, NSOIC; Comparator Type:High Speed; No. of Channels:2Channels; Response Time / Propogation Delay:80ns; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes
COMPARATOR, DUAL, 80NS, NSOIC; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: NSOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX942ESA-T