Analog Devices MAX941ESA+

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX941ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

Augswan

iiiC

Inventory History

3 month trend:
-15.47%

CAD Models

Download Analog Devices MAX941ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX941CSA+
MAX941 Series 5.5 V 300 nA Surface Mount Single Comparator - SOIC-8
Analog DevicesMAX942ESA+
MAX942 Series 5.5 V 150 nA Dual Rail-to-Rail SMT Comparator - SOIC-8N
Analog DevicesMAX942CSA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiTS393DR2G
Comparator Dual 16V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX941ESA+ provided by its distributors.

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Tube MAX941 CMOS Push-Pull TTL 0.4muA comparator circuit 0.15muA @ 5.5V 80ns 5mm 2mV
Comparator Single R-R I/P 5.5V 8-Pin SOIC N
Comparator, 1 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO8
Ic,Volt Comparator,Single,Bipolar,Sop,8Pin,Plastic
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 80NS, NSOIC; Comparator Type:High Speed; No. of Channels:1Channels; Response Time / Propogation Delay:80ns; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated