Analog Devices MAX9142ESA+T

MAX9142 Series 5.5V 320 nA SMT Dual General Purpose Comparator - SOIC-8
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9142ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

element14 APAC

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-4.56%

CAD Models

Download Analog Devices MAX9142ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX9141ESA+
Comparator Single R-R I/P 5.5V 8-Pin SOIC N
Analog DevicesMAX9141ESA+T
Comparator Single R-R I/P 5.5V 8-Pin SOIC N T/R
Analog DevicesMAX976ESA+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiTS393DR2G
6μA Open Drain 20mA 2 2.7V 16V 1.4mV(Typ) 600pA General SOIC-8 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of Analog Devices MAX9142ESA+T provided by its distributors.

MAX9142 Series 5.5V 320 nA SMT Dual General Purpose Comparator - SOIC-8
Comparator, Dual, 40Ns, Nsoic; |Maxim Integrated/analog Devices MAX9142ESA+T
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N T/R
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators
Comparator, 2 Func, 4500uV Offset-Max, 40ns Response Time, BIPolar, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9142ESA-T