Analog Devices MAX942CSA+

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
$ 4.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

Farnell

Augswan

Inventory History

3 month trend:
+2.54%

CAD Models

Download Analog Devices MAX942CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX941ESA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesMAX941CSA+
MAX941 Series 5.5 V 300 nA Surface Mount Single Comparator - SOIC-8
Analog DevicesMAX942ESA+
MAX942 Series 5.5 V 150 nA Dual Rail-to-Rail SMT Comparator - SOIC-8N
Analog DevicesADCMP391ARZ
ANALOG DEVICES ADCMP391ARZAnalogue Comparator, Single, Low Power, 1, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiTS393DR2G
Tape & Reel (TR) 0.0006muA Tin (Sn) AEC-Q100 comparator circuit 1pA 2100ns 4.9mm 1.4mV

Descriptions

Descriptions of Analog Devices MAX942CSA+ provided by its distributors.

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Tube MAX942 CMOS Push-Pull TTL 0.3muA comparator circuit 0.15muA @ 5.5V 80ns 5mm 2mV
MAX942 Series 5.5V 300nA Surface Mount Dual General Purpose Comparator- MICRO-8
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N Tube
MAXIM INTEGRATED PRODUCTS MAX942CSA+. Analogue Comparator, Dual, High Speed, 2, 80 ns, 2.7V to 5.5V, SOIC, 8 Pins
Amplifier, Comparator, Voltage, 6.5V, 350 uA (Typ.) Supply, 471mW, 1 mV (Typ.)
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, 80Ns, 0 To 70Deg C; Comparator Type:High Speed; No. Of Channels:2Channels; Response Time/Propogation Delay:80Ns; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX942CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX942CSA+.