Analog Devices ADCMP391ARZ

23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP391ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

LKR

Newark

Augswan

Inventory History

3 month trend:
-4.85%

CAD Models

Download Analog Devices ADCMP391ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.574
Stock
227,822
134,348
Authorized Distributors
6
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
74 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP391ARZ.

Related Parts

onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393AD
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM393ADR
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM293AD
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
onsemiLM393AM
LM393 Series 36 V 250 nA Surface Mount Dual Differential Comparator - SOP8
STMicroelectronicsLM293AD
DUAL DIFFERENTIAL COMPARATORS | IC VOLT COMPARATOR DUAL LP 8SOIC

Descriptions

Descriptions of Analog Devices ADCMP391ARZ provided by its distributors.

23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Tube ADCMP391 Rail-to-Rail MATTE TIN comparator circuit 24.7muA 4900ns 5mm 4mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated