Analog Devices MAX884EPA+

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
$ 6.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX884EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-6.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX882CPA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Analog DevicesMAX883EPA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Analog DevicesMAX603CPA+
35¦ÌA Adjustable (Fixed) 500mA 1 1.25V 2.7V 11V 11.5V 550mV@ 500mA 60 mV 7mV PDIP-8 4.45mm
Texas InstrumentsTPS7333QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsTPS7350QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices MAX884EPA+ provided by its distributors.

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Other Regulators; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Package Shape: RECTANGULAR; Peak Reflow Temperature (C): 260;
FIXED/ADJUSTABLE Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.64V 2.54mm 200mA -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated