Analog Devices MAX7347AEE+

2-Wire Interfaced Low-EMI Key Switch and Sounder Controllers | IC CNTRL SW SOUND 16-QSOP
$ 3.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7347AEE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

_legacy Avnet

Augswan

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7320AEE+
I²C Port Expander with Eight Push-Pull Outputs
MicrochipMIC74YQS-TR
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7315AEE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
Analog DevicesMAX7322AEE+
Low Operating Supply Voltage I²C Port Expander with 4 Push-Pull Outputs and 4 Input Ports
Analog DevicesADM3101EARQZ
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver

Descriptions

Descriptions of Analog Devices MAX7347AEE+ provided by its distributors.

2-Wire Interfaced Low-EMI Key Switch and Sounder Controllers | IC CNTRL SW SOUND 16-QSOP
QSOP-16-150mil Interface - Specialized ROHS
SPECIALTY MICROPROCESSOR CIRCUIT PDSO16
SWITCH AND SOUND CON IC, 400KBPS, QSOP;
IC INTERFACE SPECIALIZED 16QSOP
MICROPROCESSOR CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated