Analog Devices MAX7322AEE+

Low Operating Supply Voltage I²C Port Expander with 4 Push-Pull Outputs and 4 Input Ports
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7322AEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-12.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7322AEE+.

Related Parts

Analog DevicesMAX7320AEE+
I²C Port Expander with Eight Push-Pull Outputs
Analog DevicesMAX7321AEE+
MAX7321 Series 5.5 V 55 uA 400kHz Surface Mount I/O Expander - QSOP-16
Analog DevicesMAX7315AEE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
MicrochipMIC74YQS-TR
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16

Descriptions

Descriptions of Analog Devices MAX7322AEE+ provided by its distributors.

Low Operating Supply Voltage I²C Port Expander with 4 Push-Pull Outputs and 4 Input Ports
Ciiva
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
I/O EXPANDER, I2C, 4PORT, 400KHZ, QSOP16; No. of Bits:-; Interfaces:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QSOP; No. of Pins:16Pins; No. of I/O s:4I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated