What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC74YQS-TR

MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC74YQS-TR.

SHENGYU ELECTRONICS

Datasheet20 pages11 years ago

Future Electronics

iiiC

Augswan

CAD Models

Download Microchip MIC74YQS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX7320AEE+
23μA 25mA 25mA I2C 8(Output Only) 1.71V 5.5V 400KHz no QSOP-16 SMD mount
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7321AEE+
I/O Expander, I2C, 8Port, 400Khz, Qsop16; |Maxim Integrated / Analog Devices MAX7321AEE+
Analog DevicesMAX7315AEE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
Analog DevicesADM1025ARQ
PC HARDWARE MONITOR ASIC / PC's, PDA's Interface 16-QSOP
Analog DevicesADM3101EARQZ
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver

Descriptions

Descriptions of Microchip MIC74YQS-TR provided by its distributors.

MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
IC XPNDR 100KHZ I2C SMBUS 16QSOP "I/O Expander 8 I2C, SMBus 100 kHz 16-QSOP"
I2C/SMBus Interface 100kHz 3.6V 16-Pin QSOP T/R
2-Wire Serial I/O Expander & Fan Controller 16 Qsop 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC74YQS-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC74YQS TR
  • MIC74YQSTR