What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC74YQS

MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC74YQS.

SHENGYU ELECTRONICS

Datasheet20 pages11 years ago

Newark

Augswan

iiiC

CAD Models

Download Microchip MIC74YQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX7317AEE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
Analog DevicesMAX7315AEE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
Analog DevicesADM1025ARQ
PC HARDWARE MONITOR ASIC / PC's, PDA's Interface 16-QSOP
MicrochipMIC74YQS-TR
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7320AEE+
23μA 25mA 25mA I2C 8(Output Only) 1.71V 5.5V 400KHz no QSOP-16 SMD mount

Descriptions

Descriptions of Microchip MIC74YQS provided by its distributors.

MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
RS08 RS08 Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) FLASH 8-SOIC
8 100kHz I2C, SMBus SSOP-16-150mil-0.635mm I/O Expanders ROHS
IC XPNDR 100KHZ I2C SMBUS 16QSOP "I/O Expander 8 I2C, SMBus 100 kHz 16-QSOP"
MIC74 Tube Active I2C SMBus io expander 3.6V 100kHz 7mA 10mA 85C
I/O Expander & Fan Ctrl, 8Bit, Qsop-16
I2C/SMBus GPIO 8-line Expander QSOP16
RS APAC
I/O EXPANDER & FAN CTRL, 8BIT, QSOP-16; Chip Configuration: 8bit; Bus Frequency: -; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Interface Case Style: QSOP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Driver Case Style: QSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.