Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM3101EARQZ

±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
$ 1.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3101EARQZ.

Farnell

Datasheet12 pages18 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+123%

CAD Models

Download Analog Devices ADM3101EARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.889
$ 2.001
Stock
332,634
551,258
Authorized Distributors
6
6
Case/Package
QSOP
QSOP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
460 kbps
460 kbps
Receiver Hysteresis
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADM3101EARQZ provided by its distributors.

±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Single Transmitter/Receiver RS-232 16-Pin QSOP Tube
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM3101EARQZ
EAR99 ADM3101 Tube DUMMY VAL interface driver 3.3V 5mA 1.65mm 460Kbps
ANALOG DEVICES ADM3101EARQZ. RS232 TRANSCEIVER, 460KBPS, 5.5V, QSOP-16
Line Driver/Receiver RS232 5.5V 5mA QSOP
IC TXRX RS-232 3.3V 15KV 16QSOP
3.3V 1 Driver 1 Reciever Tranc
+/- 15KV ESD PROTECTED, 3.3V SIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3101EARQZ .
  • ADM3101EARQZ.