Analog Devices MAX7315AEE+

8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
$ 3.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7315AEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7315AEE+.

Related Parts

Analog DevicesMAX7317AEE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7320AEE+
I²C Port Expander with Eight Push-Pull Outputs
Analog DevicesMAX7321AEE+
MAX7321 Series 5.5 V 55 uA 400kHz Surface Mount I/O Expander - QSOP-16
MicrochipMIC74YQS-TR
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesADM1025ARQ
PC HARDWARE MONITOR ASIC / PC's, PDA's Interface 16-QSOP

Descriptions

Descriptions of Analog Devices MAX7315AEE+ provided by its distributors.

8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
I/O Expander, I2C, Smbus, 8Port, Qsop-16; Chip Configuration:-; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Interface Case Style:Qsop; No. Of Pins:16Pins; No. Of I/O S:8I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7315AEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated