Analog Devices MAX6665ASA40+

Temp Sensor Digital 8-Pin SOIC EP Tube
$ 2.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6665ASA40+.

Ciiva

Datasheet6 pages24 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-31.12%

CAD Models

Download Analog Devices MAX6665ASA40+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMIC2954-08YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2954-07YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsLP2954IM/NOPB
150¦ÌA Adjustable 250mA 1 1.23V 20V 29V 30V 800mV@ 250mA 0.2% 0.2% SOIC-8 1.5mm
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2954AIM/NOPB
250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz T/R 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX6665ASA40+ provided by its distributors.

Temp Sensor Digital 8-Pin SOIC EP Tube
Fan Controller/Driver with Factory-Programmed Temperature Thresholds
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Temperature Sensor, 1Deg C, Nsoic-8; Motor Type:dc; No. Of Outputs:1Outputs; Output Current:250Ma; Output Voltage:24V; Driver Case Style:nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated