Texas Instruments LP2954IM/NOPB

150μA Positive Adjustable 250mA 1 1.23V 20V 29V 30V 800mV@250mA 0.2% 0.2% SOIC-8 SMD 1.5mm H
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2954IM/NOPB.

Farnell

Datasheet24 pages11 years ago
Datasheet24 pages12 years ago

Texas Instruments

element14

Newark

element14 APAC

Inventory History

3 month trend:
-8.59%

CAD Models

Download Texas Instruments LP2954IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2954IM/NOPB.

Related Parts

MicrochipMIC2954-08YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2954-07YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsLP2954AIMX/NOPB
250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125
Texas InstrumentsLP2954IMX/NOPB
250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLP2954IM
LDO Regulator Pos 1.23V to 29V 0.25A 8-Pin SOIC N Rail
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LP2954IM/NOPB provided by its distributors.

150μA Positive Adjustable 250mA 1 1.23V 20V 29V 30V 800mV@250mA 0.2% 0.2% SOIC-8 SMD 1.5mm H
LDO Regulator Pos 1.23V to 29V 0.25A 8-Pin SOIC N Rail
250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125
5V AND ADJUSTABLE MICROPOWER LOW-DROPOUT VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO8
LP2954 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 800mV 1.75mm 250mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:29V; Output Current Max:250mA; Dropout Voltage, Vdo:0.8V; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.23V to 29V; Dropout Voltage Vdo:470mV; No. of Pins:8; Output Current:250mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2954; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:250mA; Output Voltage:29V; Output Voltage Max:29V; Package / Case:SOIC; Supply Voltage Max:30V; Supply Voltage Min:6V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2954IM/NOPB .
  • LP2954IMNOPB