Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1203D100R2G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz T/R 8-Pin SOIC N

$ 0.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1203D100R2G.

IHS

Datasheet17 pages11 years ago

Augswan

onsemi

Future Electronics

iiiC

CAD Models

Download onsemi NCP1203D100R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz T/R 8-Pin SOIC N
Switching Controller, Current-mode, 0.25A, 116kHz Switching Freq-Max, CMOS, PDSO8
Ic, smps Controller, current-Mode, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC33364D1R2G
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsTPS54227DDAR
IC REG BUCK ADJ 2A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of onsemi NCP1203D100R2G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz T/R 8-Pin SOIC N
NCP1203D100R2G, PWM CURRENT MODE CONTROLLER, 250 MA, 115 KHZ, 16 V, 8-PIN SOIC
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDSO8
PWM Controller, Fixed Frequency, Flyback, Current Mode
ON SEMICONDUCTOR NCP1203D100R2GPWM Current-Mode Controller, 14V-4.9V supply, 100 kHz, 250mA out, SOIC-8
0.25 A SWITCHING CONTROLLER 115 kHz SWITCHING FREQ-MAX PDSO8
Off-Line Controllers 100KHz Current Mode SMPS PWM
IC CURRENT MODE PWM CTRLR 8-PIN SOIC N
IC OFFLINE SWITCH FLYBACK 8SOIC
SOP-8 AC-DC Controllers & Regulators ROHS
SWITCHING CONTROLLER, CURRENT-MO
IC, POWER SUPPLY; Input Voltage: -; Output Voltage: -; Output Current: 250mA; Supply Voltage Min: 4.9V; Supply Voltage Max: 14V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 100kHz; Operating Temperature Min: -4
Housed in SO-8 or DIP8 package the NCP1203 represents a major leap toward ultra-compact Switch-Mode Power Supplies and represents an excellent candidate to replace the UC384X devices.Thanks to its proprietary SmartMOS Very High Voltage Technology the circuit allows the implementation of complete off-line AC/DC adapters battery charger and a high-power SMPS with few external components. With an internal structure operating at a fixed 40 kHz 60 kHz or 100 kHz switching frequency the controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1203D100R2G.