Microchip MIC2954-07YM

MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2954-07YM.

Microchip

Datasheet24 pages5 years ago

SHENGYU ELECTRONICS

TME

DigiKey

iiiC

Inventory History

3 month trend:
-10.65%

CAD Models

Download Microchip MIC2954-07YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-24
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2986AIM-3.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
MicrochipMIC5201-5.0YM
MIC5201 Series 5 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
MicrochipMIC5201YM
MIC5201 Series ADJ Output Voltage 200 mA SMT Low Dropout Regulator - SOIC-8
MicrochipMIC5201-3.3YM
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
Texas InstrumentsLP2986AIM-3.3/NOPB
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8
Texas InstrumentsLP2986AIM-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, VS 2.1 to 16V, VO 5V, Regline 0.007%/V

Descriptions

Descriptions of Microchip MIC2954-07YM provided by its distributors.

MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
LDO VOLT REG, 0.25A, 1.24-29V, SOIC-8; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.24V; Adjustable Output Voltage Max:29V; Output Curr
LDO VOLT REG, 0.25A, 1.24-29V, SOIC-8; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 29V; Output Current: 250mA; Dropout Voltage Vdo: 375mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 29V; Output Voltage Min: 1.24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC295407YM