Microchip MIC2954-08YM

MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
$ 1.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2954-08YM.

SHENGYU ELECTRONICS

Datasheet15 pages19 years ago

Microchip

TME

iiiC

Inventory History

3 month trend:
+159%

CAD Models

Download Microchip MIC2954-08YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5201-5.0YM
MIC5201 Series 5 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
MicrochipMIC5201YM
MIC5201 Series ADJ Output Voltage 200 mA SMT Low Dropout Regulator - SOIC-8
MicrochipMIC5201-3.3YM
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
Texas InstrumentsLP2986IM-3.3/NOPB
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8
Texas InstrumentsLP2986IMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration
Texas InstrumentsLP2986IMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration

Descriptions

Descriptions of Microchip MIC2954-08YM provided by its distributors.

MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
Microchip LDOVoltage regulator chip, 1.24 → 29 Voutput, 250mAmaximum output, single output, SOIC, surface mount, 8needle
MICREL SEMICONDUCTOR MIC2954-08YMLDO Voltage Regulator, Adjustable, 2V to 30V in, 375mV drop, 1.24V to 29V/250mA out, SOIC-8
IC, REG LDO, 250MA, ADJ, 1.0%; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 29V; Output Current: 250mA; Dropout Voltage Vdo: 375mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.25A; Output Voltage Max: 29V; Output Voltage Min: 1.24V; Primary Input Voltage: 30V; Supply Voltage Min: 2V; Termination Type: Surface Mount Device; Voltage Regulator Type: Regulator
MIC2954 Tube Surface Mount Load Dump Over Current Over Temperature Reverse Polarity UV POR voltage regulator linear 375mV 1.48mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2954-08YM.