Texas Instruments TPS7201QDR

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7201QDR.

Texas Instruments

Datasheet42 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

element14 APAC

Newark

Augswan

Factory Futures

Inventory History

3 month trend:
+47.26%

CAD Models

Download Texas Instruments TPS7201QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 5.106
Stock
753,376
323,109
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
9.75 V
9.75 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
9.75 V
Output Current
250 mA
250 mA
Dropout Voltage
190 mV
190 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
3 V
3 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7201QDR.

Related Parts

Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Analog DevicesADP3301AR-2.7-REEL
positive electrode Fixed 100mA 3V 2.7V 12V 200mV@(100mA) 0.014 mV SOIC-8 SMD mount
Analog DevicesADP7142ARDZ-R7
LDO Regulator Pos 1.2V to 39V 0.2A 8-Pin SOIC N EP T/R
Analog DevicesADP3301AR-3.2 REEL
IC REG LINEAR 3.2V 100MA 8-SOIC
MicrochipMIC5201-5.0YM
MIC5201 Series 5 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS7201QDR provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator Pos 1.2V to 9.75V 0.25A 8-Pin SOIC T/R
85dB~50dB(10Hz~1MHz) 80μA Positive Adjustable 250mA 1 1.2V 3V 9.75V 10V 200mV@350mA 27mV 23mV SOIC-8 SMD, Adhesive Mount 1.5mm H
TPS7201 Cut Tape (CT) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 190mV 1.75mm 250mA 725mW
LDO, ADJ, 0.25A, 1.2V-9.75V, SOIC-8; Type de sortie: Ajustable; Tension, entrée min.: 3V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 9.7
Ldo, Adj, 0.25A, 1.2V-9.75V, Soic-8; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:9.75V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7201QDR
LDO, ADJ, 0.25A, 1.2V-9.75V, SOIC-8; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:9.75V; Output Current:250mA; Dropout Voltage Vdo:190mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Max:9.75V; Output Voltage Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.