Analog Devices MAX5386LATE+T

Dual, 256-Step, Digital Potentiometers with a 2.6V Supply in a 3mm x 3mm TQFN
$ 2.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5386LATE+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-14.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5386LATE+T.

Related Parts

Analog DevicesMAX5389LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5391LATE+T
MAX5391 SPI Potentiometer Volatile digital potentiometer 1.7V~5.5V 10kOhm 27muA -40C~125C
Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5242BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 16SOIC
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
Analog DevicesAD5241BRU10
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~105C 100nA 5mm

Descriptions

Descriptions of Analog Devices MAX5386LATE+T provided by its distributors.

Dual, 256-Step, Digital Potentiometers with a 2.6V Supply in a 3mm x 3mm TQFN
Ciiva
MAX5386 SPI Potentiometer Volatile digital potentiometer 2.6V~5.5V 10kOhm 1muA -40C~125C
Dual, 256-Tap, Volatile Low-Voltage Linear Taper Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile Linear 16-Pin TQFN EP T/R
DIGITAL POTENTIOMETER; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1;
DIGITAL POT, 10K, -40 TO 125DEG C; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 25%; Supply Voltage Min: 2.6V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: TQFN; No. of Pins: 16Pins; No. of Steps: 256; Temperature Coefficient: ± 35ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated