Analog Devices MAX5391LATE+T

MAX5391 SPI Potentiometer Volatile digital potentiometer 1.7V~5.5V 10kOhm 27muA -40C~125C
$ 2.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5391LATE+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

_legacy Avnet

element14

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5391LATE+T.

Related Parts

Analog DevicesMAX5392LAUE+T
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
Analog DevicesMAX5393LAUD+
MAX5393 Series Dual 256 Step SPI 10 kOhm Digital POT - TSSOP-14
Analog DevicesMAX5386LATE+T
Dual, 256-Step, Digital Potentiometers with a 2.6V Supply in a 3mm x 3mm TQFN
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
Analog DevicesAD5241BRU10
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~105C 100nA 5mm
Analog DevicesAD5242BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX5391LATE+T provided by its distributors.

MAX5391 SPI Potentiometer Volatile digital potentiometer 1.7V~5.5V 10kOhm 27muA -40C~125C
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers
±25% SPI 1.7V~5.5V 10kΩ TQFN-16(3x3) Digital Potentiometers ROHS
Digital Potentiometer 256POS 10k Ohm Dual 16-Pin TQFN EP T/R
DIGITAL POTENTIOMETER; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30;
IC, DIGITAL POT 10KOHM 256, DUAL TQFN-16; IC, DIGITAL POT 10KOHM 256, DUAL TQFN-16; End To End Resistance:10kohm; No. of Steps:256; Resistance Tolerance:± 25%; Supply Voltage Range:1.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5391LATET