Analog Devices AD5242BRZ10

I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 16SOIC
$ 2.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5242BRZ10.

Augswan

Datasheet18 pages10 years ago

Analog Devices

HQonline

Newark

Upverter

Inventory History

3 month trend:
-80.00%

CAD Models

Download Analog Devices AD5242BRZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.463
$ 2.6
Stock
213,495
228,186
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
50 %
Temperature Coefficient
30 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5242BRZ10.

Related Parts

Analog DevicesAD5241BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
Analog DevicesAD5241BRZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin SOIC N T/R
Analog DevicesDS1805Z-010
200¦ÌA ¡À550ppm/¡æ 10K¦¸ 256 1 2.7V Volatile 5.5V I2C Potentiometer SOIC-16 10mm*4mm*1.5mm
MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
MicrochipMCP42010-E/SL
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL

Descriptions

Descriptions of Analog Devices AD5242BRZ10 provided by its distributors.

I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 16SOIC
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N Tube
Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16
AD5242 Tin Selectable Address I2C digital potentiometer 650kHz 2.7V 10kOhm 1.5mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5242BRZ10
Resistance kOhm = 10 / Number of Pots = 2 / Taps per POT = 256 / Track Taper = Linear / Interfaces = 2-Wire / Interfaces = I²C / Temperature Coefficient ppm/°C = 30 / Bandwidth kHz = 650 / Supply Current nA = 100 / Tolerance % = 30 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 10 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5242BRZ10 .