Analog Devices AD5241BR10

Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5241BR10.

Newark

Datasheet20 pages16 years ago

Analog Devices

Augswan

CAD Models

Download Analog Devices AD5241BR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.751
$ 1.751
Stock
198,947
516,418
516,418
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5241BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC
Analog DevicesAD5242BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 16SOIC
Analog DevicesAD5241BRZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin SOIC N T/R
MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
MicrochipMCP42010-E/SL
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R

Descriptions

Descriptions of Analog Devices AD5241BR10 provided by its distributors.

Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY OR +/-2.3V TO +/-2.7V DUAL SUPPLY Selectable Address I2C e0 digital potentiometer 0.65kHz -2.5V 10kOhm 8.65mm
DIGITAL POT 10K, SMD, 5241, SOIC14; Resistance Range Type:Linear; Memory Type:Volatile; No. of Channels:1; No. of Positions:256; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5241; IC Generic Number:5241; Supply Voltage:5.5V; Track Resistance:10kohm
The AD5241 and AD5242 provide a single-/dual-channel, 256-position, digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer, trimmer or variable resistor. Operating from single (+2.7 V to +5.5 V) or dual supplies (±2.7 V), these parts are ideal for applications in Communications, Multi-Media, Video and Audio equipment. Stable 30 ppm/°C, low noise settings result from internal SiCr thin film resistor technology used for the resistor segments. Internal power ON reset to midscale position speeds up initial circuit adjustment. Two programmable logic outputs are available to drive digital loads, gates, LED drivers, analog switches, etc. to save micro-controller pin usage. Additional package address decode pins allow multiple packages to share the same 2-wire I2C bus. Devices are available in the 1.1 mm thin TSSOP 14- and 16-lead packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5241BR-10
  • AD5241BR10.