Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5387LAUD+

Digital Pot, 10K, Dual, Tssop-14; |Maxim Integrated / Analog Devices MAX5387LAUD+
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5387LAUD+.

Newark

Datasheet15 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Inventory History

3 month trend:
-5.42%

CAD Models

Download Analog Devices MAX5387LAUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5387LAUD+.

Related Parts

Analog DevicesMAX5389LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5389LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5241BRUZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesAD5241BRUZ10-R7
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin TSSOP T/R
Analog DevicesAD5241BRU10
Single-phase power supply,Dual phase power supply 2.7V 5.5V TSSOP-14 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesMAX5393LAUD+
MAX5393 Series Dual 256 Step SPI 10 kOhm Digital POT - TSSOP-14

Descriptions

Descriptions of Analog Devices MAX5387LAUD+ provided by its distributors.

Digital Pot, 10K, Dual, Tssop-14; |Maxim Integrated / Analog Devices MAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
1μA ±35ppm/℃ linear 10KΩ 256 2 2.6V Volatile 5.5V I²C Potentiometer TSSOP-14 SMD mount
MAX5387 Tin Selectable Address I2C digital potentiometer 0.6kHz 3/5V 10kOhm 5mm
±25% I2C 2.6V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
Dual, 256-Step, I²C, Low-Voltage Digital Potentiometer with a 2.6V Supply
Ciiva
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC, DIGITAL POT, 256TAP, 14TSSOP; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: I2C, Serial; Track Taper: Linear; Resistance Tolerance: ± 25%; Supply Voltage Min: 2.6V; Supply Voltage Max: 5.5V; Potentiom

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5387LAUD+.