Analog Devices MAX5389LAUD+T

Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5389LAUD+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5389LAUD+T.

Related Parts

Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5393LAUD+
MAX5393 Series Dual 256 Step SPI 10 kOhm Digital POT - TSSOP-14
Analog DevicesAD5241BRU10
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~105C 100nA 5mm
MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 TSSOP 4.4mm T/R

Descriptions

Descriptions of Analog Devices MAX5389LAUD+T provided by its distributors.

Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP T/R
Dual, 256-Step, Up/Down Interface Digital Potentiometer with a 2.6V Supply
Ciiva
DIGITAL POTENTIOMETER; Terminal Form: GULL WING; No. of Terminals: 14; Package Shape: RECTANGULAR; Nominal Supply Voltage: 5 V; Technology: BICMOS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5389LAUDT