Analog Devices MAX5184BEEG+T

10-Bit, 40MHz, Current/Voltage-Output DACs
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5184BEEG+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5181BEEG+
PARALLEL WORD INPUT LOADING 0.025 us SETTLING TIME 10-BIT DAC PDSO24
Analog DevicesMAX5187BEEG+
SSOP-24-150mil-0.635mm Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5185BEEI+
Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
Analog DevicesMAX5189BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs
Analog DevicesMAX5191BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Alternate-Phase Output DACs
Analog DevicesMAX5186BEEI
Surface Mount DUAL GULL WING 2003 Digital to Analog Converter -40C 5mA 1.73mm 860.2mW

Descriptions

Descriptions of Analog Devices MAX5184BEEG+T provided by its distributors.

10-Bit, 40MHz, Current/Voltage-Output DACs
DAC 1-CH Current Steering 10-bit 24-Pin QSOP T/R
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
IC DAC 10BIT DUAL 40MHZ 24-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5184BEEG-T