Analog Devices MAX5181BEEG+

Parallel Word Input Loading 0.025 Us Settling Time 10-BIT Dac PDSO24
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5181BEEG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-1.45%

CAD Models

Download Analog Devices MAX5181BEEG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX5184BEEG+T
10-Bit, 40MHz, Current/Voltage-Output DACs
Analog DevicesMAX5184BEEG
Surface Mount DUAL GULL WING 2010 Digital to Analog Converter -40C 8.65mm 2LSB 25mus
Analog DevicesMAX5187BEEG+
SSOP-24-150mil-0.635mm Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5185BEEI+
Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
Analog DevicesMAX5189BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs
Analog DevicesMAX5191BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Alternate-Phase Output DACs

Descriptions

Descriptions of Analog Devices MAX5181BEEG+ provided by its distributors.

PARALLEL WORD INPUT LOADING 0.025 us SETTLING TIME 10-BIT DAC PDSO24
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
24-SSOP (0.154 3.90mm Width) Current - Unbuffered Current Steering MAX5181 digital to analog converter 0.8V 25ns (Typ) 2LSB 1.651mm
Dac, 10Bit, Qsop-24; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:2.7V To 3.3V; Adc/Dac Case Style:Qsop; No. Of Pins:24Pins; Data Interface:Parallel; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5181BEEG+
PMIC - Voltage Regulators - Special Purpose 3 (168 Hours) 12 56-VFQFN Exposed Pad Tape & Reel (TR) Multiple Surface Mount, Wettable Flank Converter, i.MX6 -40°C~105°C TA 2.8V~4.5V POWER MANAGEMENT IC I.MX6 NO-P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated