Analog Devices MAX5191BEEI+

Dual, 8-Bit, 40MHz, Current/Voltage, Alternate-Phase Output DACs
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5191BEEI+.

element14 APAC

Datasheet14 pages24 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX5191BEEI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5189BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs
Analog DevicesMAX5186BEEI
Surface Mount DUAL GULL WING 2003 Digital to Analog Converter -40C 5mA 1.73mm 860.2mW
Analog DevicesMAX5187BEEG+
SSOP-24-150mil-0.635mm Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5185BEEI+
Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
Analog DevicesMAX5184BEEG+T
10-Bit, 40MHz, Current/Voltage-Output DACs
Analog DevicesMAX5184BEEG
Surface Mount DUAL GULL WING 2010 Digital to Analog Converter -40C 8.65mm 2LSB 25mus

Descriptions

Descriptions of Analog Devices MAX5191BEEI+ provided by its distributors.

Dual, 8-Bit, 40MHz, Current/Voltage, Alternate-Phase Output DACs
Ciiva
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
8 BIT DAC, 40MHZ, ALTERNATE-PAHSE; Resolution (Bits):8bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 3.3V; Supply Voltage Range - Digital:2.7V to 3.3V; Supply Current:4.2mA; Digital IC Case Style:QSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:D/A; Base Number:5191; Conversion Frequency:40MHz; IC Case Style:QSOP; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:0.25LSB; Linearity Error ADC / DAC -:0.25LSB; No. of Bits:8; No. of Channels:2; No. of DACs:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential; Package / Case:QSOP; Settling Time:25ns; Supply Voltage Max:3.3V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 3.3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated