Analog Devices MAX5189BEEI+

Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs
$ 7.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5189BEEI+.

Farnell

Datasheet14 pages22 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-24.88%

CAD Models

Download Analog Devices MAX5189BEEI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5189BEEI+.

Related Parts

Analog DevicesMAX5186BEEI
Surface Mount DUAL GULL WING 2003 Digital to Analog Converter -40C 5mA 1.73mm 860.2mW
Analog DevicesMAX5191BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Alternate-Phase Output DACs
Analog DevicesMAX5187BEEG+
SSOP-24-150mil-0.635mm Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5185BEEI+
Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
Analog DevicesMAX5183BEEI
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28
Analog DevicesMAX5184BEEG+T
10-Bit, 40MHz, Current/Voltage-Output DACs

Descriptions

Descriptions of Analog Devices MAX5189BEEI+ provided by its distributors.

Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
28-SSOP (0.154 3.90mm Width) Voltage - Unbuffered Current Source MAX5189 digital to analog converter -0.3V 25ns (Typ) 1LSB 1.73mm
8 BIT DAC, 40MHZ, SIMUTANEOUS O/P; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: Parallel; Supply Voltage Range: 2.7V to 3.3V; ADC / DAC Case Style: QSOP; No. of Pins: 28Pins; Input Channel Type: Parallel; Operatin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5189BEEI+.